Digilent 410-396 Zmod ADC 1410 Expansion Module for Dual-Channel 14-Bit Analog-to-Digital Converter Module
- RS Stock No.:
- 195-3772
- Distrelec Article No.:
- 301-73-828
- Mfr. Part No.:
- 410-396
- Brand:
- Digilent
Bulk discount available
Subtotal (1 unit)*
£205.12
(exc. VAT)
£246.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £205.12 |
| 2 - 4 | £196.92 |
| 5 + | £191.44 |
*price indicative
- RS Stock No.:
- 195-3772
- Distrelec Article No.:
- 301-73-828
- Mfr. Part No.:
- 410-396
- Brand:
- Digilent
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Converter Type | ADC | |
| For Use With | Dual-Channel 14-Bit Analog-to-Digital Converter Module | |
| Kit Name | Zmod ADC 1410 | |
| Kit Classification | Expansion Module | |
| Resolution | 14-bit | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Converter Type ADC | ||
For Use With Dual-Channel 14-Bit Analog-to-Digital Converter Module | ||
Kit Name Zmod ADC 1410 | ||
Kit Classification Expansion Module | ||
Resolution 14-bit | ||
Driven by the SYZYGY carrier, the Zmod ADC can simultaneously acquire two ±25V signals with 14 bits of resolution at a sample rate up to 100MS/s. Analog inputs can be connected to a circuit using SMA cables. When coupled to a base board using SYZYGY expansion, like the Eclypse Z7 or Genesys ZU, the combination will serve as a powerful prototyping platform for instrumentation, high-speed control, and SDR products. By utilizing these expansion capabilities, users can spend more time on the analytical and system-level aspects of the solution rather than having to focus on the component-level interactions of the devices.
Channels: 2
Channel type: single-ended
Resolution: 14-bit
Input range: ±1V (High Gain) or ±25V (Low Gain)
Absolute Resolution 0.13mV (High Gain) or 3.21mV (Low Gain)
Sample rate (real time): 100MS/s
Input impedance: 1MΩ||18pF
Analogue bandwidth: 70 MHz+ @ 3dB, 30 MHz @ 0.5dB, 20 MHZ @ 0.1dB
Input protected to: ±50V
Channel type: single-ended
Resolution: 14-bit
Input range: ±1V (High Gain) or ±25V (Low Gain)
Absolute Resolution 0.13mV (High Gain) or 3.21mV (Low Gain)
Sample rate (real time): 100MS/s
Input impedance: 1MΩ||18pF
Analogue bandwidth: 70 MHz+ @ 3dB, 30 MHz @ 0.5dB, 20 MHZ @ 0.1dB
Input protected to: ±50V
Related links
- Digilent 410-397 Zmod DAC 1411 Expansion Module for Dual-Channel 14-Bit Digital-to-Analog Converter Module
- Signal Conversion Development Tools
- Digilent 410-416 Two Channel 14-bit Digitizer Module Module Zmod Digitizer 1430-125 Module for SYZYGY Compatible
- Digilent Expansion Module 410-113
- Digilent Digital to Analog Converter Expansion Module 410-241
- Digilent 410-064 Development Kit
- Digilent 410-245 Development Kit Development Kit
- Digilent 471-036-1 Digilent Eclypse Z7 + two Zmod ADC Expansion Module Xilinx Zynq®-7000 SoC Family Device for Xilinx